Diode 100 V 10A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK1010C

DigiKey Part Number
3372-SK1010CTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
SK1010C
Description
DIODE SCHOTTKY 100V 10A DO214AB
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,09336 Kč45 280,08 Kč
Unit Price without VAT:15,09336 Kč
Unit Price with VAT:18,26297 Kč