MB10S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB10S

DigiKey Part Number
3372-MB10STR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
MB10S
Description
BRIDGE RECT 1PHASE 1KV 1A MBS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBS
Datasheet
 Datasheet
EDA/CAD Models
MB10S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
MBS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 63 150,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,51758 Kč30 210,96 Kč
Unit Price without VAT:2,51758 Kč
Unit Price with VAT:3,04627 Kč