Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBP210

DigiKey Part Number
3372-KBP210-ND
Manufacturer
MDD
Manufacturer Product Number
KBP210
Description
BRIDGE RECT 1PHASE 1KV 2A KBP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDD
Series
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBP
Supplier Device Package
KBP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2 00014,45923 Kč28 918,46 Kč
Unit Price without VAT:14,45923 Kč
Unit Price with VAT:17,49567 Kč