SOD-323-Image-(2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBLC05C

DigiKey Part Number
3372-GBLC05CTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
GBLC05C
Description
TVS DIODE 5VWM SOD323
Customer Reference
Detailed Description
Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 63 150,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,44774 Kč16 343,22 Kč
Unit Price without VAT:5,44774 Kč
Unit Price with VAT:6,59177 Kč