Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ5010

DigiKey Part Number
3372-GBJ5010-ND
Manufacturer
MDD
Manufacturer Product Number
GBJ5010
Description
BRIDGE RECT 1PHASE 1KV 50A GBJ
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDD
Series
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50044,86852 Kč22 434,26 Kč
Unit Price without VAT:44,86852 Kč
Unit Price with VAT:54,29091 Kč