
DSK12 | |
|---|---|
DigiKey Part Number | 3372-DSK12TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | DSK12 |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,92762 Kč | 11 565,72 Kč |
| Unit Price without VAT: | 1,92762 Kč |
|---|---|
| Unit Price with VAT: | 2,33242 Kč |


