
DB104S | |
|---|---|
DigiKey Part Number | 3372-DB104STR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | DB104S |
Description | BRIDGE RECT 1PHASE 400V 41MA DBS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 41 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,44774 Kč | 16 343,22 Kč |
| Unit Price without VAT: | 5,44774 Kč |
|---|---|
| Unit Price with VAT: | 6,59177 Kč |


