
D882-GR | |
|---|---|
DigiKey Part Number | 3372-D882-GRTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | D882-GR |
Description | TRANS NPN 30V 3A SOT-89-3L |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 50MHz 500 mW Surface Mount SOT-89-3L |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 1A, 2V |
Series | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-89-3L |
Vce Saturation (Max) @ Ib, Ic 400mV @ 200mA, 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,27420 Kč | 12 548,40 Kč |
| Unit Price without VAT: | 6,27420 Kč |
|---|---|
| Unit Price with VAT: | 7,59178 Kč |



