Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C5V1S

DigiKey Part Number
3372-BZT52C5V1STR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
BZT52C5V1S
Description
DIODE ZENER 5.1V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 245 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 63 150,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,82714 Kč21 925,68 Kč
Unit Price without VAT:1,82714 Kč
Unit Price with VAT:2,21084 Kč