
BAV21WS | |
|---|---|
DigiKey Part Number | 3372-BAV21WSTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | BAV21WS |
Description | DIODE STANDARD 250V 250MA SOD323 |
Customer Reference | |
Detailed Description | Diode 250 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 250 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,17459 Kč | 14 095,08 Kč |
| Unit Price without VAT: | 1,17459 Kč |
|---|---|
| Unit Price with VAT: | 1,42125 Kč |


