Diode 1000 V 3A Through Hole DO-27 (DO-201AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5408

DigiKey Part Number
3372-1N5408-ND
Manufacturer
MDD
Manufacturer Product Number
1N5408
Description
DIODE STANDARD 1000V 3A DO27
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-27 (DO-201AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
-
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-27 (DO-201AD)
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00031,05184 Kč62 103,68 Kč
Unit Price without VAT:31,05184 Kč
Unit Price with VAT:37,57273 Kč