
1N5399 | |
|---|---|
DigiKey Part Number | 3372-1N5399-ND |
Manufacturer | MDD |
Manufacturer Product Number | 1N5399 |
Description | DIODE STANDARD 1000V 1.5A DO15 |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | - | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,80340 Kč | 77 008,50 Kč |
| Unit Price without VAT: | 30,80340 Kč |
|---|---|
| Unit Price with VAT: | 37,27211 Kč |


