
TFLEX-405-1F | |
|---|---|
DigiKey Part Number | 4613-TFLEX-405-1F-ND |
Manufacturer | |
Manufacturer Product Number | TFLEX-405-1F |
Description | TFLEX-405 COAXIAL CABLE 1FT |
Customer Reference | |
Detailed Description | Coaxial Cable 1.0' (0.30m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 1.0' (0.30m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | - | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | - | |
Shield Coverage | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 10 | 206,62000 Kč | 2 066,20 Kč |
| 25 | 197,38120 Kč | 4 934,53 Kč |
| 147 | 188,14211 Kč | 27 656,89 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |




