
RG58-SFRP-SMRP(QTY:30Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58-SFRP-SMRP(QTY:30Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-SFRP-SMRP(QTY:30Ft) |
Description | RG58 Assy RP SMA MALE FEMALE-RP |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-58 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 220,69000 Kč | 1 220,69 Kč |
| 10 | 1 120,32300 Kč | 11 203,23 Kč |
| 25 | 1 024,29320 Kč | 25 607,33 Kč |
| Unit Price without VAT: | 1 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 477,03490 Kč |





