
RG58-BM-SM(QTY:50ft) | |
|---|---|
DigiKey Part Number | 4613-RG58-BM-SM(QTY:50ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-BM-SM(QTY:50ft) |
Description | COAX CBL BNC TO SMA 50' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 455,40000 Kč | 1 455,40 Kč |
| 10 | 1 335,81200 Kč | 13 358,12 Kč |
| 25 | 1 221,32120 Kč | 30 533,03 Kč |
| Unit Price without VAT: | 1 455,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 761,03400 Kč |

