
RG405-SMPFRA-SM(QTY:18inch) | |
|---|---|
DigiKey Part Number | 4613-RG405-SMPFRA-SM(QTY:18inch)-ND |
Manufacturer | |
Manufacturer Product Number | RG405-SMPFRA-SM(QTY:18inch) |
Description | COAX CBL SMP TO SMA 18" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMA RG-405 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMP to SMA | |
1st Connector | SMP Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-405 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 244,98000 Kč | 2 244,98 Kč |
| 10 | 2 060,50000 Kč | 20 605,00 Kč |
| 25 | 1 883,89080 Kč | 47 097,27 Kč |
| Unit Price without VAT: | 2 244,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 716,42580 Kč |



