
RG402-SM-SM(QTY:3inch) | |
|---|---|
DigiKey Part Number | 4613-RG402-SM-SM(QTY:3inch)-ND |
Manufacturer | |
Manufacturer Product Number | RG402-SM-SM(QTY:3inch) |
Description | COAX CABLE SMA TO SMA 3" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-402 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | RG-402 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 126,89000 Kč | 2 126,89 Kč |
| 10 | 1 952,05800 Kč | 19 520,58 Kč |
| 25 | 1 784,74600 Kč | 44 618,65 Kč |
| Unit Price without VAT: | 2 126,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 573,53690 Kč |


