Coaxial Cable RG-402 328.1' (100.00m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG402-100m

DigiKey Part Number
4613-RG402-100m-ND
Manufacturer
Manufacturer Product Number
RG402-100m
Description
CABLE COAXIAL RG-402 328.1'
Customer Reference
Detailed Description
Coaxial Cable RG-402 328.1' (100.00m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-402
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
Braid
Impedance
50 Ohms
Length
328.1' (100.00m)
Jacket Color
Blue
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
70.0
Operating Temperature
-40°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
115 244,55000 Kč15 244,55 Kč
314 551,61333 Kč43 654,84 Kč
513 858,68000 Kč69 293,40 Kč
Unit Price without VAT:15 244,55000 Kč
Unit Price with VAT:18 445,90550 Kč