
RG400-SM-SM(QTY:9 INCH) | |
|---|---|
DigiKey Part Number | 4613-RG400-SM-SM(QTY:9INCH)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-SM-SM(QTY:9 INCH) |
Description | COAX CABLE SMA TO SMA 9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-400 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.000" (228.60mm) | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 331,69000 Kč | 1 331,69 Kč |
| 10 | 1 222,27300 Kč | 12 222,73 Kč |
| 25 | 1 117,51360 Kč | 27 937,84 Kč |
| Unit Price without VAT: | 1 331,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 611,34490 Kč |



