RG400-100ft
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG400-200ft

DigiKey Part Number
4613-RG400-200ft-ND
Manufacturer
Manufacturer Product Number
RG400-200ft
Description
CABLE COAXIAL RG-400 200'
Customer Reference
Detailed Description
Coaxial Cable RG-400 200.0' (60.96m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-400
Wire Gauge
-
Conductor Strand
19 Strands / 0.0079"
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Double Braid
Impedance
50 Ohms
Length
200.0' (60.96m)
Jacket Color
Brown
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Silver Coated
Shield Coverage
-
VoP, Velocity of Propagation
70.0
Operating Temperature
-40°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 992
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 539,86000 Kč9 539,86 Kč
39 106,23000 Kč27 318,69 Kč
58 672,60000 Kč43 363,00 Kč
Unit Price without VAT:9 539,86000 Kč
Unit Price with VAT:11 543,23060 Kč