Cable Assembly Coaxial SMA to SMA RG-316 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG316-SM-SM(QTY:25FT)

DigiKey Part Number
4613-RG316-SM-SM(QTY:25FT)-ND
Manufacturer
Manufacturer Product Number
RG316-SM-SM(QTY:25FT)
Description
COAX CBL SMA TO SMA 25'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
300.0" (7.6m) 25.0'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Brown
Features
-
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 971
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 441,51000 Kč1 441,51 Kč
101 320,24900 Kč13 202,49 Kč
251 203,94120 Kč30 098,53 Kč
Unit Price without VAT:1 441,51000 Kč
Unit Price with VAT:1 744,22710 Kč