
RG316-BM-BM(QTY:2FT) | |
|---|---|
DigiKey Part Number | 4613-RG316-BM-BM(QTY:2FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG316-BM-BM(QTY:2FT) |
Description | COAX CBL BNC TO BNC 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,87000 Kč | 897,87 Kč |
| 10 | 822,34500 Kč | 8 223,45 Kč |
| 25 | 749,88040 Kč | 18 747,01 Kč |
| Unit Price without VAT: | 897,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 086,42270 Kč |


