Cable Assembly Coaxial SMA to TNC RG-223 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-SM-TM(QTY:1m)

DigiKey Part Number
4613-RG223-SM-TM(QTY:1m)-ND
Manufacturer
Manufacturer Product Number
RG223-SM-TM(QTY:1m)
Description
COAX CBL SMA TO TNC 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to TNC RG-223 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
TNC Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Packaging
Spool
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
39.4" (1.0m) 3.3'
Style
SMA to TNC
Cable Type
RG-223
1st Connector
SMA Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 943
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1874,57000 Kč874,57 Kč
10834,73300 Kč8 347,33 Kč
25794,98440 Kč19 874,61 Kč
Unit Price without VAT:874,57000 Kč
Unit Price with VAT:1 058,22970 Kč