
RG223-200ft | |
|---|---|
DigiKey Part Number | 4613-RG223-200ft-ND |
Manufacturer | |
Manufacturer Product Number | RG223-200ft |
Description | CABLE COAXIAL RG-223 200' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-223 200.0' (60.96m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-223 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.213" (5.40mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 200.0' (60.96m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 635,86000 Kč | 5 635,86 Kč |
| 3 | 5 379,68667 Kč | 16 139,06 Kč |
| 5 | 5 123,51200 Kč | 25 617,56 Kč |
| Unit Price without VAT: | 5 635,86000 Kč |
|---|---|
| Unit Price with VAT: | 6 819,39060 Kč |


