
RG213-BM-BM(QTY:75ft) | |
---|---|
DigiKey Part Number | 4613-RG213-BM-BM(QTY:75ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-BM-BM(QTY:75ft) |
Description | COAX CBL BNC TO BNC 75' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-213 900.0" (22.9m) 75.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 900.0" (22.9m) 75.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 141,00000 Kč | 4 141,00 Kč |
10 | 3 800,72500 Kč | 38 007,25 Kč |
25 | 3 474,94400 Kč | 86 873,60 Kč |
Unit Price without VAT: | 4 141,00000 Kč |
---|---|
Unit Price with VAT: | 5 010,61000 Kč |