Coaxial Cable RG-213 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-100ft

DigiKey Part Number
4613-RG213-100ft-ND
Manufacturer
Manufacturer Product Number
RG213-100ft
Description
CABLE COAXIAL RG-213 100'
Customer Reference
Detailed Description
Coaxial Cable RG-213 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-213
Wire Gauge
-
Conductor Strand
7 Strands / 0.0296"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.406" (10.31mm)
Shield Type
Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
-
VoP, Velocity of Propagation
66.0
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 999
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 748,64000 Kč2 748,64 Kč
32 623,70000 Kč7 871,10 Kč
52 498,76200 Kč12 493,81 Kč
Unit Price without VAT:2 748,64000 Kč
Unit Price with VAT:3 325,85440 Kč