
RG179-200ft | |
|---|---|
DigiKey Part Number | 4613-RG179-200ft-ND |
Manufacturer | |
Manufacturer Product Number | RG179-200ft |
Description | CABLE COAXIAL RG-179 200' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-179 200.0' (60.96m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-179 | |
Wire Gauge | - | |
Conductor Strand | 7 Strands / 0.0040" | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 200.0' (60.96m) | |
Jacket Color | Brown | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.063" (1.60mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 864,13000 Kč | 2 864,13 Kč |
| 3 | 2 733,94000 Kč | 8 201,82 Kč |
| 5 | 2 603,75200 Kč | 13 018,76 Kč |
| Unit Price without VAT: | 2 864,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 465,59730 Kč |



