
RG142-per-meter | |
|---|---|
DigiKey Part Number | 4613-RG142-per-meter-ND |
Manufacturer | |
Manufacturer Product Number | RG142-per-meter |
Description | RG142 Coax price per 1m Long |
Customer Reference | |
Detailed Description | Coaxial Cable RG-142 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 100 | 143,75230 Kč | 14 375,23 Kč |
| 250 | 136,90696 Kč | 34 226,74 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |




