RF ANTENNA General Purpose Whip, Straight N Type Male Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-ANT-NM-915-6dBi-IOT

DigiKey Part Number
4613-MM-ANT-NM-915-6dBi-IOT-ND
Manufacturer
Manufacturer Product Number
MM-ANT-NM-915-6dBi-IOT
Description
IOT Tuned Mining External 6DBi
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight N Type Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915.5MHz
Frequency Range
902MHz ~ 929MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.33
Return Loss
-
Gain
6dBi
Power - Max
50 W
Features
-
Termination
N Type Male
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
21.654" (550.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 487
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 259,88000 Kč1 259,88 Kč
101 196,88600 Kč11 968,86 Kč
501 154,89000 Kč57 744,50 Kč
Unit Price without VAT:1 259,88000 Kč
Unit Price with VAT:1 524,45480 Kč