Cable Assembly Coaxial N-Type to SMA LMR 400 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-UF-NM-SFRP(QTY:2ft)

DigiKey Part Number
4613-LMR-400-UF-NM-SFRP(QTY:2ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-UF-NM-SFRP(QTY:2ft)
Description
COAX CBL N-TYPE TO SMA 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to SMA LMR 400 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
N-Type to SMA
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 987
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 561,20000 Kč1 561,20 Kč
101 432,84100 Kč14 328,41 Kč
251 310,02320 Kč32 750,58 Kč
Unit Price without VAT:1 561,20000 Kč
Unit Price with VAT:1 889,05200 Kč