Cable Assembly Coaxial N-Type to N-Type LMR 400 157.5" (4.0m) 13.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-UF-NM-NMRA(Qty:4m)

DigiKey Part Number
4613-LMR-400-UF-NM-NMRA(Qty:4m)-ND
Manufacturer
Manufacturer Product Number
LMR-400-UF-NM-NMRA(Qty:4m)
Description
COAX CBL N-TYPE TO N-TYPE 13.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 400 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
157.5" (4.0m) 13.1'
Packaging
Bulk
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
8 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
N-Type Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 449,42000 Kč2 449,42 Kč
102 248,06700 Kč22 480,67 Kč
252 055,36840 Kč51 384,21 Kč
Unit Price without VAT:2 449,42000 Kč
Unit Price with VAT:2 963,79820 Kč