
LMR-400-UF-1METER | |
|---|---|
DigiKey Part Number | 4613-LMR-400-UF-1METER-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-UF-1METER |
Description | CABLE COAXIAL LMR-400 3.3' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-400 3.3' (1.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-400 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 3.3' (1.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,28000 Kč | 262,28 Kč |
| 10 | 202,92200 Kč | 2 029,22 Kč |
| 25 | 200,18560 Kč | 5 004,64 Kč |
| 100 | 193,23900 Kč | 19 323,90 Kč |
| 500 | 149,03400 Kč | 74 517,00 Kč |
| 1 000 | 140,19300 Kč | 140 193,00 Kč |
| 2 500 | 133,87800 Kč | 334 695,00 Kč |
| 5 000 | 132,40450 Kč | 662 022,50 Kč |
| Unit Price without VAT: | 262,28000 Kč |
|---|---|
| Unit Price with VAT: | 317,35880 Kč |




