
LMR-400-DB-TM-NM(QTY:65M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-TM-NM(QTY:65M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-TM-NM(QTY:65M) |
Description | COAX CBL TNC TO N-TYPE 213.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type LMR 400 2559.0" (65.0m) 213.2' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 2559.0" (65.0m) 213.2' |
Packaging Bulk | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style TNC to N-Type | Connector Impedance 50 Ohms |
1st Connector TNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 449,50000 Kč | 13 449,50 Kč |
| 10 | 12 344,32900 Kč | 123 443,29 Kč |
| 25 | 11 286,24600 Kč | 282 156,15 Kč |
| Unit Price without VAT: | 13 449,50000 Kč |
|---|---|
| Unit Price with VAT: | 16 273,89500 Kč |



