Cable Assembly Coaxial SMA to N-Type LMR 400 157.5" (4.0m) 13.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-DB-NM-SM(QTY:4m)

DigiKey Part Number
4613-LMR-400-DB-NM-SM(QTY:4m)-ND
Manufacturer
Manufacturer Product Number
LMR-400-DB-NM-SM(QTY:4m)
Description
COAX CBL SMA TO N-TYPE 13.1'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type LMR 400 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
157.5" (4.0m) 13.1'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
8 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 993
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 008,04000 Kč2 008,04 Kč
101 843,09900 Kč18 430,99 Kč
251 685,21560 Kč42 130,39 Kč
Unit Price without VAT:2 008,04000 Kč
Unit Price with VAT:2 429,72840 Kč