
LMR-400-DB-BMRA-BM(QTY:8M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-BMRA-BM(QTY:8M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-BMRA-BM(QTY:8M) |
Description | COAX CBL BNC TO BNC 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 400 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 315.0" (8.0m) 26.2' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 861,19000 Kč | 2 861,19 Kč |
| 10 | 2 626,17800 Kč | 26 261,78 Kč |
| 25 | 2 401,07920 Kč | 60 026,98 Kč |
| Unit Price without VAT: | 2 861,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 462,03990 Kč |




