
LMR-400-1FT | |
|---|---|
DigiKey Part Number | 4613-LMR-400-1FT-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-1FT |
Description | CABLE COAXIAL LMR-400 1' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-400 1.0' (0.30m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-400 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 1.0' (0.30m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 47,03600 Kč | 470,36 Kč |
| 25 | 45,77560 Kč | 1 144,39 Kč |
| 100 | 43,67580 Kč | 4 367,58 Kč |
| 500 | 40,73612 Kč | 20 368,06 Kč |
| 1 000 | 37,79640 Kč | 37 796,40 Kč |
| 3 000 | 35,69660 Kč | 107 089,80 Kč |
| 5 000 | 32,54690 Kč | 162 734,50 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


