
LMR-240-UF-TM-TMRA(QTY:7Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UF-TM-TMRA(QTY:7Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-TM-TMRA(QTY:7Ft) |
Description | COAX CABLE TNC TO TNC 7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 240 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 84.0" (2.1m) 7.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 038,27000 Kč | 2 038,27 Kč |
| 10 | 1 870,69200 Kč | 18 706,92 Kč |
| 25 | 1 710,35480 Kč | 42 758,87 Kč |
| Unit Price without VAT: | 2 038,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 466,30670 Kč |


