
LMR-240-UF-1FT | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UF-1FT-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-1FT |
Description | CABLE COAXIAL LMR-240 1' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-240 1.0' (0.30m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-240 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 1.0' (0.30m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 80.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 25 | 35,69680 Kč | 892,42 Kč |
| 100 | 32,96690 Kč | 3 296,69 Kč |
| 500 | 27,71736 Kč | 13 858,68 Kč |
| 1 000 | 26,87744 Kč | 26 877,44 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |



