Cable Assembly Coaxial RP-SMA to RP-SMA LMR 195 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-195-SMRP-SFRP(QTY:2Ft)

DigiKey Part Number
4613-LMR-195-SMRP-SFRP(QTY:2Ft)-ND
Manufacturer
Manufacturer Product Number
LMR-195-SMRP-SFRP(QTY:2Ft)
Description
COAX CBL RP-SMA TO RP-SMA 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA LMR 195 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Spool
Part Status
Active
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
RP-SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
LMR 195
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 280,88000 Kč1 280,88 Kč
101 175,69900 Kč11 756,99 Kč
251 074,92960 Kč26 873,24 Kč
Unit Price without VAT:1 280,88000 Kč
Unit Price with VAT:1 549,86480 Kč