
LMR-195-LSZH-TMRP-SM(QTY:1Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-LSZH-TMRP-SM(QTY:1Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-LSZH-TMRP-SM(QTY:1Ft) |
Description | COAX CBL RP-TNC TO SMA 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to SMA LMR 195 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | RP-TNC to SMA | |
1st Connector | RP-TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,74000 Kč | 1 257,74 Kč |
| 10 | 1 154,29800 Kč | 11 542,98 Kč |
| 25 | 1 055,36280 Kč | 26 384,07 Kč |
| Unit Price without VAT: | 1 257,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,86540 Kč |



