
LMR-195-LSZH-SM-TMRP(QTY:10Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-LSZH-SM-TMRP(QTY:10Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-LSZH-SM-TMRP(QTY:10Ft) |
Description | COAX CBL SMA TO RP-TNC 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to RP-TNC LMR 195 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | SMA to RP-TNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 558,33000 Kč | 1 558,33 Kč |
| 10 | 1 430,30500 Kč | 14 303,05 Kč |
| 25 | 1 307,71040 Kč | 32 692,76 Kč |
| Unit Price without VAT: | 1 558,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 885,57930 Kč |


