
LMR-195-FR-SM-SM(QTY:3ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-195-FR-SM-SM(QTY:3ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-FR-SM-SM(QTY:3ft) |
Description | COAX CBL SMA TO SMA 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 36.00" (914.40mm) |
Part Status Active | Cable Type LMR 195 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 348,49000 Kč | 1 348,49 Kč |
| 10 | 1 237,70600 Kč | 12 377,06 Kč |
| 25 | 1 131,62440 Kč | 28 290,61 Kč |
| Unit Price without VAT: | 1 348,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 631,67290 Kč |




