
4310M-NF-ADPT | |
|---|---|
DigiKey Part Number | 4613-4310M-NF-ADPT-ND |
Manufacturer | |
Manufacturer Product Number | 4310M-NF-ADPT |
Description | COAX ADAPT N TO 4.3/10 |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To 4.3/10 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | 4.3/10 Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,81000 Kč | 433,81 Kč |
| 50 | 413,98940 Kč | 20 699,47 Kč |
| 100 | 394,27370 Kč | 39 427,37 Kč |
| Unit Price without VAT: | 433,81000 Kč |
|---|---|
| Unit Price with VAT: | 524,91010 Kč |


