


UMD3NHE3-TP | |
|---|---|
DigiKey Part Number | 353-UMD3NHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMD3NHE3-TP |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 50V 50mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 50mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98648 Kč | 5 959,44 Kč |
| 6 000 | 1,80019 Kč | 10 801,14 Kč |
| 9 000 | 1,70522 Kč | 15 346,98 Kč |
| 15 000 | 1,59845 Kč | 23 976,75 Kč |
| 21 000 | 1,53520 Kč | 32 239,20 Kč |
| 30 000 | 1,47374 Kč | 44 212,20 Kč |
| 75 000 | 1,33881 Kč | 100 410,75 Kč |
| 150 000 | 1,31238 Kč | 196 857,00 Kč |
| Unit Price without VAT: | 1,98648 Kč |
|---|---|
| Unit Price with VAT: | 2,40364 Kč |



