SF54G-AP-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SF54G-AP-HF
Micro Commercial Components Corporate Video

UF5408GP-TP

DigiKey Part Number
UF5408GP-TPMSTR-ND - Tape & Reel (TR)
UF5408GP-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF5408GP-TP
Description
DIODE STANDARD 1000V 3A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,02000 Kč16,02 Kč
1012,81600 Kč128,16 Kč
1009,25450 Kč925,45 Kč
5007,15768 Kč3 578,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2006,71497 Kč8 057,96 Kč
2 4005,36795 Kč12 883,08 Kč
3 6005,19069 Kč18 686,48 Kč
6 0005,15583 Kč30 934,98 Kč
8 4004,68135 Kč39 323,34 Kč
Manufacturers Standard Package
Unit Price without VAT:16,02000 Kč
Unit Price with VAT:19,38420 Kč