Diode 400 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

UF4004GP-TP

DigiKey Part Number
UF4004GP-TPMSTR-ND - Tape & Reel (TR)
UF4004GP-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF4004GP-TP
Description
DIODE STANDARD 400V 1A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 560
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,58900 Kč45,89 Kč
1003,07330 Kč307,33 Kč
5002,52264 Kč1 261,32 Kč
1 0002,20309 Kč2 203,09 Kč
2 0002,11647 Kč4 232,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,67958 Kč8 397,90 Kč
10 0001,51560 Kč15 156,00 Kč
15 0001,50820 Kč22 623,00 Kč
25 0001,45749 Kč36 437,25 Kč
35 0001,31563 Kč46 047,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč