
TBL808L-TP | |
|---|---|
DigiKey Part Number | 353-TBL808L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TBL808L-TP |
Description | BRIDGE RECTIFIER 800V 8A, TBL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount TBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TBL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 5,99317 Kč | 10 787,71 Kč |
| 3 600 | 5,50197 Kč | 19 807,09 Kč |
| 5 400 | 5,25170 Kč | 28 359,18 Kč |
| 9 000 | 4,97046 Kč | 44 734,14 Kč |
| 12 600 | 4,80392 Kč | 60 529,39 Kč |
| 18 000 | 4,68135 Kč | 84 264,30 Kč |
| Unit Price without VAT: | 5,99317 Kč |
|---|---|
| Unit Price with VAT: | 7,25174 Kč |

