New Product
TBL408L-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL408L-TP

DigiKey Part Number
353-TBL408L-TPTR-ND - Tape & Reel (TR)
353-TBL408L-TPCT-ND - Cut Tape (CT)
353-TBL408L-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBL408L-TP
Description
BRIDGE RECTIFIER 800V 4A, TBL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount TBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
TBL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,89000 Kč17,89 Kč
1011,13100 Kč111,31 Kč
1007,21140 Kč721,14 Kč
5005,52400 Kč2 762,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8004,58633 Kč8 255,39 Kč
3 6004,19062 Kč15 086,23 Kč
5 4003,98893 Kč21 540,22 Kč
9 0003,76230 Kč33 860,70 Kč
12 6003,62809 Kč45 713,93 Kč
18 0003,49763 Kč62 957,34 Kč
45 0003,38098 Kč152 144,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč