


SS18-LTP | |
|---|---|
DigiKey Part Number | 353-SS18-LTPTR-ND - Tape & Reel (TR) 353-SS18-LTPCT-ND - Cut Tape (CT) 353-SS18-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS18-LTP |
Description | DIODE SCHOTTKY 80V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 80 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,62270 Kč | 262,27 Kč |
| 500 | 1,93560 Kč | 967,80 Kč |
| 1 000 | 1,71281 Kč | 1 712,81 Kč |
| 2 000 | 1,52519 Kč | 3 050,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,32145 Kč | 6 607,25 Kč |
| 10 000 | 1,19533 Kč | 11 953,30 Kč |
| 15 000 | 1,13102 Kč | 16 965,30 Kč |
| 25 000 | 1,05872 Kč | 26 468,00 Kč |
| 35 000 | 1,01589 Kč | 35 556,15 Kč |
| 50 000 | 0,97426 Kč | 48 713,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

