


SS16HE3-LTP | |
|---|---|
DigiKey Part Number | 353-SS16HE3-LTPTR-ND - Tape & Reel (TR) 353-SS16HE3-LTPCT-ND - Cut Tape (CT) 353-SS16HE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16HE3-LTP |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 45pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 5,55500 Kč | 55,55 Kč |
| 100 | 3,51210 Kč | 351,21 Kč |
| 500 | 2,62198 Kč | 1 310,99 Kč |
| 1 000 | 2,33423 Kč | 2 334,23 Kč |
| 2 000 | 2,09194 Kč | 4 183,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,82926 Kč | 9 146,30 Kč |
| 10 000 | 1,66669 Kč | 16 666,90 Kč |
| 15 000 | 1,58384 Kč | 23 757,60 Kč |
| 25 000 | 1,49072 Kč | 37 268,00 Kč |
| 35 000 | 1,43557 Kč | 50 244,95 Kč |
| 50 000 | 1,38197 Kč | 69 098,50 Kč |
| 125 000 | 1,30038 Kč | 162 547,50 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |

